XZMDKDGK55W-8RT Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric)
Price & Procurement
52,028 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 57.80000 ¥578
100 38.30000 ¥3,830
1,000 29.57000 ¥29,570

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1497-1443-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: ¥26.71950
  • Digi-Reel®  : 1497-1443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,028 - Immediate
  • Unit Price: Digi-Reel®

XZMDKDGK55W-8RT

Datasheet
Digi-Key Part Number 1497-1443-1-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZMDKDGK55W-8RT
Copy  
Description LED GREEN/RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets XZMDKDGK55W-8RT
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 647mcd Green, 1495mcd Red
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 3.3V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 30°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 525nm Green, 630nm Red
Wavelength - Peak 515nm Green, 645nm Red
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 2.00mm
Base Part Number XZMDKDGK55
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

5977703607F

LED GREEN/RED CLEAR 1206 SMD

Dialight

¥133.00000 Details

LTST-C235KGKRKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

¥45.00000 Details

XZMDKCBDDG45S-9

LED RGB CLEAR 4PLCC SMD

SunLED

¥141.00000 Details
Additional Resources
Standard Package 1
Other Names 1497-1443-1