XZM2DG55W-3 Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Price & Procurement
61,010 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
10 74.70000 ¥747
100 48.98000 ¥4,898
1,000 38.66500 ¥38,665

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1497-1164-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥36.47600
  • Cut Tape (CT)  : 1497-1164-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,010 - Immediate
  • Unit Price: ¥115.00000

XZM2DG55W-3

Datasheet
Digi-Key Part Number 1497-1164-6-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZM2DG55W-3
Copy  
Description LED GREEN CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series HRS
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4190mcd
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 35°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 520nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.80mm
Base Part Number XZM2DG55
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XZM2ACR55W-3

LED RED CLEAR CHIP SMD

SunLED

¥86.00000 Details

XZM2ACY55W-3

LED YELLOW CLEAR CHIP SMD

SunLED

¥86.00000 Details

XZM2CRK55W-3

LED RED CLEAR 2SMD

SunLED

¥61.00000 Details

AM2520QBC/D03

LED BLUE CLEAR SMD

Kingbright

¥65.00000 Details

AM2520SECK03

LED ORANGE CLEAR SMD

Kingbright

¥76.00000 Details

APD3224ZGCK-F01

LED GREEN CLEAR 2SMD

Kingbright

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 1497-1164-6