XZM2CRK55W-3 Red 625nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Price & Procurement
10,967 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 40.50000 ¥405
100 26.84000 ¥2,684
1,000 20.72600 ¥20,726

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1497-1405-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥18.72800
  • Cut Tape (CT)  : 1497-1405-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,967 - Immediate
  • Unit Price: ¥61.00000

XZM2CRK55W-3

Datasheet
Digi-Key Part Number 1497-1405-6-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZM2CRK55W-3
Copy  
Description LED RED CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2.2V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets XZM2CRK55W-3
Mfg CAD Models XZxx55-1.stp
XZxx55-1.prt
XZxx55-1.sldprt
HTML Datasheet XZM2CRK55W-3
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2490mcd
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 35°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.80mm
Base Part Number XZM2CRK55
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XZM2DG55W-3

LED GREEN CLEAR CHIP SMD

SunLED

¥115.00000 Details

XZM2ACY55W-3

LED YELLOW CLEAR CHIP SMD

SunLED

¥86.00000 Details

XZM2ACR55W-3

LED RED CLEAR CHIP SMD

SunLED

¥86.00000 Details

MAX3232EEWE+

IC TRANSCEIVER FULL 2/2 16SOIC

Maxim Integrated

¥1,119.00000 Details

D25S13A4GV00LF

CONN D-SUB RCPT 25POS R/A SLDR

Amphenol ICC (FCI)

¥332.00000 Details

TPS73433DDCT

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

¥172.00000 Details
Additional Resources
Standard Package 1
Other Names 1497-1405-6