JPY | USD

XZFMDK14A Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Price & Procurement
2,350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 340.00000 ¥340.00
10 226.50000 ¥2,265.00
100 174.32000 ¥17,432.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1497-1099-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥174.31500
  • Digi-Reel®  : 1497-1099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,350 - Immediate
  • Unit Price: Digi-Reel®

XZFMDK14A

Datasheet
Digi-Key Part Number 1497-1099-1-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZFMDK14A
Copy  
Description DISPLAY 7SEG 0.56" SGL RED 10SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets XZFMDK14A
Product Training Modules Surface Mount LED Displays
Mfg CAD Models XZFxx14X.stp
XZFxx14X.prt
XZFxx14X.sldprt
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Characters 1
Size / Dimension 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm)
Digit/Alpha Size 0.56" (14.22mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 10mA
Millicandela Rating 44mcd
Wavelength - Peak 650nm
Power Dissipation (Max) 75mW
Package / Case 10-SMD, No Lead
Base Part Number XZFMDK14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

XZFCBD14A

DISPLAY 7SEG 0.56" SGL BLU 10SMD

SunLED

¥388.00000 Details

XZFDGK14A

DISPLAY 7SEG 0.56" SGL GRN 10SMD

SunLED

¥395.00000 Details
Additional Resources
Standard Package 1
Other Names 1497-1099-1