JPY | USD

XZFCBD14A Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 10mA 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Price & Procurement
2,885 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 389.00000 ¥389
10 260.10000 ¥2,601
100 200.13000 ¥20,013

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1497-1094-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,800 - Immediate
  • Unit Price: ¥200.12250
  • Digi-Reel®  : 1497-1094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,885 - Immediate
  • Unit Price: Digi-Reel®

XZFCBD14A

Datasheet
Digi-Key Part Number 1497-1094-1-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZFCBD14A
Copy  
Description DISPLAY 7SEG 0.56" SGL BLU 10SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 10mA 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets XZFCBD14A
Product Training Modules Surface Mount LED Displays
Mfg CAD Models XZFxx14X.stp
XZFxx14X.prt
XZFxx14X.sldprt
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Characters 1
Size / Dimension 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm)
Digit/Alpha Size 0.56" (14.22mm)
Display Type 7-Segment
Common Pin Common Anode
Color Blue
Voltage - Forward (Vf) (Typ) 3V
Current - Test 10mA
Millicandela Rating 15mcd
Wavelength - Peak 468nm
Power Dissipation (Max) 120mW
Package / Case 10-SMD, No Lead
Base Part Number XZFCBD14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

XZFDGK14A

DISPLAY 7SEG 0.56" SGL GRN 10SMD

SunLED

¥397.00000 Details

XZFMDK14A

DISPLAY 7SEG 0.56" SGL RED 10SMD

SunLED

¥341.00000 Details
Additional Resources
Standard Package 1
Other Names 1497-1094-1