JPY | USD
Favorite

Price & Procurement
10,803 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 105.00000 ¥105
10 97.30000 ¥973
25 89.76000 ¥2,244
50 74.80000 ¥3,740
100 70.31000 ¥7,031
250 62.82800 ¥15,707
500 53.85400 ¥26,927

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 308-1509-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥47.87000
  • Cut Tape (CT)  : 308-1509-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,803 - Immediate
  • Unit Price: ¥105.00000

CDRH74NP-220MC-B

Datasheet
Digi-Key Part Number 308-1509-6-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDRH74NP-220MC-B
Copy  
Description FIXED IND 22UH 1.23A 110 MOHM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µH Shielded Inductor 1.23A 110mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDRH74
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
HTML Datasheet CDRH74
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH74
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1.23A
Current - Saturation (Isat) -
Shielding Shielded
DC Resistance (DCR) 110mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1509-6