JPY | USD

CDRH70D45BT150NP-R80NC 800nH Shielded Inductor 9.4A 7mOhm Nonstandard
Price & Procurement
1,976 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 295.00000 ¥295
10 272.30000 ¥2,723
25 249.56000 ¥6,239
50 213.24000 ¥10,662
100 190.55000 ¥19,055
250 163.33200 ¥40,833
500 154.26000 ¥77,130
1,000 140.65100 ¥140,651

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CDRH70D45BT150NP-R80NC

Datasheet
Digi-Key Part Number 308-CDRH70D45BT150NP-R80NCCT-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDRH70D45BT150NP-R80NC
Copy  
Description FIXED IND 800NH 9.4A 7 MOHM SMD
Copy  
Detailed Description

800nH Shielded Inductor 9.4A 7mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDRH70D45B/T150
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH70D45B/T150
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 800nH
Tolerance ±30%
Current Rating (Amps) 9.4A
Current - Saturation (Isat) 10.7A
Shielding Shielded
DC Resistance (DCR) 7mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.303" L x 0.287" W (7.70mm x 7.30mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-CDRH70D45BT150NP-R80NCCT