JPY | USD

CDRH70D45BT150NP-330MC 33µH Shielded Inductor 2.2A 97mOhm Nonstandard
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 290.00000 ¥290
10 268.20000 ¥2,682
25 245.84000 ¥6,146
50 210.08000 ¥10,504
100 187.73000 ¥18,773
250 160.91200 ¥40,228
500 151.97400 ¥75,987

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CDRH70D45BT150NP-330MC

Datasheet
Digi-Key Part Number 308-CDRH70D45BT150NP-330MCCT-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDRH70D45BT150NP-330MC
Copy  
Description FIXED IND 33UH 2.2A 97 MOHM SMD
Copy  
Detailed Description

33µH Shielded Inductor 2.2A 97mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDRH70D45B/T150
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH70D45B/T150
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 2.2A
Current - Saturation (Isat) 1.6A
Shielding Shielded
DC Resistance (DCR) 97mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.303" L x 0.287" W (7.70mm x 7.30mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-CDRH70D45BT150NP-330MCCT