JPY | USD
Favorite

CDRH3D23NP-1R0PC 1µH Shielded Inductor 3.1A 25mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
10 99.00000 ¥990
25 91.44000 ¥2,286
50 76.18000 ¥3,809
100 71.63000 ¥7,163
250 64.00400 ¥16,001

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 308-1652-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥54.86000
  • Digi-Reel®  : 308-1652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

CDRH3D23NP-1R0PC

Datasheet
Digi-Key Part Number 308-1652-1-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDRH3D23NP-1R0PC
Copy  
Description FIXED IND 1UH 3.1A 25 MOHM SMD
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1µH Shielded Inductor 3.1A 25mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDRH3D23
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
HTML Datasheet CDRH3D23
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH3D23
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 1µH
Tolerance ±25%
Current Rating (Amps) 3.1A
Current - Saturation (Isat) 2.8A
Shielding Shielded
DC Resistance (DCR) 25mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1652-1