JPY | USD

Price & Procurement
4,014 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 215.00000 ¥215
10 198.40000 ¥1,984
25 181.84000 ¥4,546
50 155.40000 ¥7,770
100 138.87000 ¥13,887
250 119.03200 ¥29,758

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 308-1470-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥112.42000
  • Digi-Reel®  : 308-1470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,014 - Immediate
  • Unit Price: Digi-Reel®

CDRH127NP-3R5NC

Datasheet
Digi-Key Part Number 308-1470-1-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDRH127NP-3R5NC
Copy  
Description FIXED IND 3.5UH 7.5A 13.5MOHM SM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3.5µH Shielded Inductor 7.5A 13.5mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDRH127 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
HTML Datasheet CDRH127 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH127
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 3.5µH
Tolerance -20%, +40%
Current Rating (Amps) 7.5A
Current - Saturation (Isat) -
Shielding Shielded
DC Resistance (DCR) 13.5mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1470-1