CDR7D43MNNP-5R8NC 5.8µH Shielded Inductor 3.7A 24mOhm Max Nonstandard
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 308-1907-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥73.21600
  • Cut Tape (CT)  : 308-1907-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 193 - Immediate
  • Unit Price: ¥153.00000

CDR7D43MNNP-5R8NC

Datasheet
Digi-Key Part Number 308-1907-6-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDR7D43MNNP-5R8NC
Copy  
Description FIXED IND 5.8UH 3.7A 24 MOHM SMD
Copy  
Detailed Description

5.8µH Shielded Inductor 3.7A 24mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDR7D43MN Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
HTML Datasheet CDR7D43MN Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDR7D43MN
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 5.8µH
Tolerance ±25%
Current Rating (Amps) 3.7A
Current - Saturation (Isat) 5.6A
Shielding Shielded
DC Resistance (DCR) 24mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1907-6