CDR7D43MNNP-470NC 47µH Shielded Inductor 900mA 247mOhm Max Nonstandard
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 76.70200 ¥76,702

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 308-1906-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,074 - Immediate
  • Unit Price: ¥167.00000
  • Digi-Reel®  : 308-1906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,074 - Immediate
  • Unit Price: Digi-Reel®

CDR7D43MNNP-470NC

Datasheet
Digi-Key Part Number 308-1906-2-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDR7D43MNNP-470NC
Copy  
Description FIXED IND 47UH 900MA 247MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47µH Shielded Inductor 900mA 247mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDR7D43MN Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
HTML Datasheet CDR7D43MN Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDR7D43MN
Packaging Tape & Reel (TR) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 47µH
Tolerance ±25%
Current Rating (Amps) 900mA
Current - Saturation (Isat) 1.9A
Shielding Shielded
DC Resistance (DCR) 247mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 308-1906-2