CDR7D43MNNP-270NC 27µH Shielded Inductor 1.25A 143.6mOhm Max Nonstandard
Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : 308-1904-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥73.21600

CDR7D43MNNP-270NC

Datasheet
Digi-Key Part Number 308-1904-1-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDR7D43MNNP-270NC
Copy  
Description FIXED IND 27UH 1.25A 143.6 MOHM
Copy  
Detailed Description

27µH Shielded Inductor 1.25A 143.6mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDR7D43MN Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
HTML Datasheet CDR7D43MN Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDR7D43MN
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type -
Material - Core Ferrite
Inductance 27µH
Tolerance ±25%
Current Rating (Amps) 1.25A
Current - Saturation (Isat) 2.5A
Shielding Shielded
DC Resistance (DCR) 143.6mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1904-1