CDR7D43MNNP-100NC 10µH Shielded Inductor 2.5A 48.4mOhm Max Nonstandard
Price & Procurement
42,425 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 167.00000 ¥167
10 155.40000 ¥1,554
25 143.40000 ¥3,585
50 119.54000 ¥5,977
100 112.35000 ¥11,235
250 100.40800 ¥25,102
500 86.06200 ¥43,031

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 308-1901-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ¥76.50000
  • Cut Tape (CT)  : 308-1901-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,425 - Immediate
  • Unit Price: ¥167.00000

CDR7D43MNNP-100NC

Datasheet
Digi-Key Part Number 308-1901-6-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDR7D43MNNP-100NC
Copy  
Description FIXED IND 10UH 2.5A 48.4MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µH Shielded Inductor 2.5A 48.4mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDR7D43MN Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
HTML Datasheet CDR7D43MN Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDR7D43MN
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±25%
Current Rating (Amps) 2.5A
Current - Saturation (Isat) 4.1A
Shielding Shielded
DC Resistance (DCR) 48.4mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1901-6