Photo Not Available
SBH21-NBPN-D09-ST-BK Connector Header Through Hole 18 position 0.079" (2.00mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 70.83900 ¥70,839

Submit a request for quotation on quantities greater than those displayed.

SBH21-NBPN-D09-ST-BK

Datasheet
Digi-Key Part Number SBH21-NBPN-D09-ST-BK-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number SBH21-NBPN-D09-ST-BK
Copy  
Description CONN HEADER VERT 18POS 2MM
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Through Hole 18 position 0.079" (2.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series SBH21
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 18
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A
Voltage Rating -
Mated Stacking Heights 6mm, 7mm, 7.05mm, 10.45mm, 14.35mm
Contact Finish Thickness - Post Flash
Applications -
Base Part Number SBH21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000