JPY | USD

Photo Not Available
RSM30DTAN-S189 60 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,782.50000 ¥17,825

Submit a request for quotation on quantities greater than those displayed.

RSM30DTAN-S189

Datasheet
Digi-Key Part Number RSM30DTAN-S189-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number RSM30DTAN-S189
Copy  
Description CONN EDGE DUAL FMALE 60POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

60 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green

Copy  
Customer Reference
Documents & Media
Datasheets Edgecards .156 (in) Datasheet
Environmental Information Sullins RoHS3
HTML Datasheet Edgecards .156 (in) Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 30
Number of Positions 60
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color Green
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number RSM30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1