JPY | USD

Photo Not Available
RSC49DREN 98 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,782.50000 ¥17,825

Submit a request for quotation on quantities greater than those displayed.

RSC49DREN

Datasheet
Digi-Key Part Number RSC49DREN-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number RSC49DREN
Copy  
Description CONN EDGE DUAL FMALE 98POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

98 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green

Copy  
Customer Reference
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
xxCxxDREx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxCxxDREx Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 49
Number of Positions 98
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Free Hanging (In-Line)
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Green
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number RSC49
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1