JPY | USD

Photo Not Available
RMM30DTBH-S189 60 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,756.10000 ¥17,561

Submit a request for quotation on quantities greater than those displayed.

RMM30DTBH-S189

Datasheet
Digi-Key Part Number RMM30DTBH-S189-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number RMM30DTBH-S189
Copy  
Description CONN EDGE DUAL FMALE 60POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

60 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green

Copy  
Customer Reference
Documents & Media
Datasheets Edgecards .156 (in) Datasheet
Environmental Information Sullins RoHS3
HTML Datasheet Edgecards .156 (in) Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 30
Number of Positions 60
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Green
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number RMM30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1