JPY | USD

Photo Not Available
RMC26DRTI-S734 52 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,782.20000 ¥17,822

Submit a request for quotation on quantities greater than those displayed.

RMC26DRTI-S734

Datasheet
Digi-Key Part Number RMC26DRTI-S734-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number RMC26DRTI-S734
Copy  
Description CONN EDGE DUAL FMALE 52POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

52 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green

Copy  
Customer Reference
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 26
Number of Positions 52
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Green
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number RMC26
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1