Photo Not Available
RCB90DYHN-S1355 180 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,449.70000 ¥14,497

Submit a request for quotation on quantities greater than those displayed.

RCB90DYHN-S1355

Datasheet
Digi-Key Part Number RCB90DYHN-S1355-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number RCB90DYHN-S1355
Copy  
Description CONN EDGE DUAL FMALE 180POS .050
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

180 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 90
Number of Positions 180
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number RCB90
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1