Photo Not Available
RCB90DHLR 180 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 2,031.60000 ¥20,316

Submit a request for quotation on quantities greater than those displayed.

RCB90DHLR

Datasheet
Digi-Key Part Number RCB90DHLR-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number RCB90DHLR
Copy  
Description CONN EDGE DUAL FMALE 180POS .050
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

180 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 90
Number of Positions 180
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Lock
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number RCB90
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1