JPY | USD

Photo Not Available
RCB64DHLD-S18 128 Position Female Connector MCA Gold 0.050" (1.27mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,780.90000 ¥17,809

Submit a request for quotation on quantities greater than those displayed.

RCB64DHLD-S18

Digi-Key Part Number RCB64DHLD-S18-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number RCB64DHLD-S18
Copy  
Description CONN MCA FMALE 128POS 0.050 GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

128 Position Female Connector MCA Gold 0.050" (1.27mm)

Copy  
Customer Reference
Documents & Media
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type MCA
Gender Female
Number of Positions/Bay/Row -
Number of Positions 128
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Guide
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Hairpin Bellows
Color -
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number RCB64
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10