JPY | USD

Photo Not Available
MP-1100-15-DS-4Y 30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Brown
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,751.40000 ¥17,514

Submit a request for quotation on quantities greater than those displayed.

MP-1100-15-DS-4Y

Datasheet
Digi-Key Part Number MP-1100-15-DS-4Y-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number MP-1100-15-DS-4Y
Copy  
Description CONN EDGE DUAL FMALE 30POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Brown

Copy  
Customer Reference
Documents & Media
Datasheets MP(L,SL)-x100-xx-DS-xx(Y) Drawing
Environmental Information Sullins RoHS3
HTML Datasheet MP(L,SL)-x100-xx-DS-xx(Y) Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 15
Number of Positions 30
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Brown
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number MP-1100-15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10