JPY | USD

Photo Not Available
JCB24DYFN-S1355 48 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,784.50000 ¥17,845

Submit a request for quotation on quantities greater than those displayed.

JCB24DYFN-S1355

Digi-Key Part Number JCB24DYFN-S1355-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number JCB24DYFN-S1355
Copy  
Description CONN EDGE DUAL FMALE 48POS 0.050
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

48 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black

Copy  
Customer Reference
Documents & Media
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 24
Number of Positions 48
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Surface Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number JCB24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1