JPY | USD

Photo Not Available
HMC18DRTS-S13 36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,751.20000 ¥17,512

Submit a request for quotation on quantities greater than those displayed.

HMC18DRTS-S13

Datasheet
Digi-Key Part Number HMC18DRTS-S13-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number HMC18DRTS-S13
Copy  
Description CONN EDGE DUAL FMALE 36POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue

Copy  
Customer Reference
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18
Number of Positions 36
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Blue
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Base Part Number HMC18
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1