JPY | USD

Photo Not Available
HBC35DREI-S93 70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,784.10000 ¥17,841

Submit a request for quotation on quantities greater than those displayed.

HBC35DREI-S93

Datasheet
Digi-Key Part Number HBC35DREI-S93-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number HBC35DREI-S93
Copy  
Description CONN EDGE DUAL FMALE 70POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue

Copy  
Customer Reference
Documents & Media
Datasheets .100 Female Card Edge
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 35
Number of Positions 70
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Base Part Number HBC35
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1