JPY | USD

Photo Not Available
GSC60DRXN 120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,752.10000 ¥17,521

Submit a request for quotation on quantities greater than those displayed.

GSC60DRXN

Datasheet
Digi-Key Part Number GSC60DRXN-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GSC60DRXN
Copy  
Description CONN EDGE DUAL FMALE 120POS .100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
xxCxxDRXx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxCxxDRXx Drawing
EDA / CAD Models GSC60DRXN by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 60
Number of Positions 120
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number GSC60
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1