JPY | USD

Photo Not Available
GSC35DRTF 70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,755.70000 ¥17,557

Submit a request for quotation on quantities greater than those displayed.

GSC35DRTF

Datasheet
Digi-Key Part Number GSC35DRTF-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GSC35DRTF
Copy  
Description CONN EDGE DUAL FMALE 70POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
xxCxxDRTx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxCxxDRTx Drawing
EDA / CAD Models GSC35DRTF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 35
Number of Positions 70
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Black
Flange Feature Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number GSC35
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1