JPY | USD

Photo Not Available
GMM43DSXI 86 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,759.10000 ¥17,591

Submit a request for quotation on quantities greater than those displayed.

GMM43DSXI

Datasheet
Digi-Key Part Number GMM43DSXI-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GMM43DSXI
Copy  
Description CONN EDGE DUAL FMALE 86POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

86 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets Edgecards .156 in Datasheet
xxMxxDSXx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxMxxDSXx Drawing
Edgecards .156 in Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 43
Number of Positions 86
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Single
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Black
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number GMM43
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1