JPY | USD

Photo Not Available
GMM36DSEF-S243 72 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,784.10000 ¥17,841

Submit a request for quotation on quantities greater than those displayed.

GMM36DSEF-S243

Datasheet
Digi-Key Part Number GMM36DSEF-S243-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GMM36DSEF-S243
Copy  
Description CONN EDGE DUAL FMALE 72POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

72 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 36
Number of Positions 72
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Single
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Black
Flange Feature Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number GMM36
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1