JPY | USD

Photo Not Available
GMC40DRTS-S734 80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,785.60000 ¥17,856

Submit a request for quotation on quantities greater than those displayed.

GMC40DRTS-S734

Datasheet
Digi-Key Part Number GMC40DRTS-S734-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GMC40DRTS-S734
Copy  
Description CONN EDGE DUAL FMALE 80POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 40
Number of Positions 80
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Black
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number GMC40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1