JPY | USD

Photo Not Available
GMC36DRXN-S734 72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,782.50000 ¥17,825

Submit a request for quotation on quantities greater than those displayed.

GMC36DRXN-S734

Datasheet
Digi-Key Part Number GMC36DRXN-S734-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GMC36DRXN-S734
Copy  
Description CONN EDGE DUAL FMALE 72POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 36
Number of Positions 72
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number GMC36
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1