JPY | USD

Photo Not Available
GCA50DTMT-S273 100 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,778.50000 ¥17,785

Submit a request for quotation on quantities greater than those displayed.

GCA50DTMT-S273

Datasheet
Digi-Key Part Number GCA50DTMT-S273-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GCA50DTMT-S273
Copy  
Description CONN EDGE DUAL FMALE 100POS .125
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

100 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 50
Number of Positions 100
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number GCA50
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1