JPY | USD

Photo Not Available
GBB95DHNT 190 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,757.60000 ¥17,576

Submit a request for quotation on quantities greater than those displayed.

GBB95DHNT

Datasheet
Digi-Key Part Number GBB95DHNT-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GBB95DHNT
Copy  
Description CONN EDGE DUAL FMALE 190POS .050
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

190 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets High Density Card Edge Datasheet
xxBxxDHNx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet High Density Card Edge Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 95
Number of Positions 190
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number GBB95
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10