JPY | USD

Photo Not Available
GBB66DHRN-S578 132 Position Female Connector MCA Gold 0.050" (1.27mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,777.50000 ¥17,775

Submit a request for quotation on quantities greater than those displayed.

GBB66DHRN-S578

Digi-Key Part Number GBB66DHRN-S578-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GBB66DHRN-S578
Copy  
Description CONN MCA FMALE 132POS 0.050 GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

132 Position Female Connector MCA Gold 0.050" (1.27mm) Black

Copy  
Customer Reference
Documents & Media
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type MCA
Gender Female
Number of Positions/Bay/Row 11; 45; 10
Number of Positions 132
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features Board Guide, Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number GBB66
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1