JPY | USD

Photo Not Available
GBB40DHAN 80 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,784.10000 ¥17,841

Submit a request for quotation on quantities greater than those displayed.

GBB40DHAN

Datasheet
Digi-Key Part Number GBB40DHAN-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GBB40DHAN
Copy  
Description CONN EDGE DUAL FMALE 80POS 0.050
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

80 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets .050” Edgecards Datasheet
xxBxxDHxx (DHA, DHB) Drawing
Environmental Information Sullins RoHS3
HTML Datasheet .050” Edgecards Datasheet
EDA / CAD Models GBB40DHAN by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 40
Number of Positions 80
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.050" (1.27mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Hairpin Bellows
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyamide (PA9T), Nylon 9T
Base Part Number GBB40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1