JPY | USD

Photo Not Available
ESC35DRAH-S734 70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,752.90000 ¥17,529

Submit a request for quotation on quantities greater than those displayed.

ESC35DRAH-S734

Datasheet
Digi-Key Part Number ESC35DRAH-S734-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ESC35DRAH-S734
Copy  
Description CONN EDGE DUAL FMALE 70POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue

Copy  
Customer Reference
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 35
Number of Positions 70
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Base Part Number ESC35
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1