JPY | USD

Photo Not Available
ESC20DTEI 40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,782.20000 ¥17,822

Submit a request for quotation on quantities greater than those displayed.

ESC20DTEI

Datasheet
Digi-Key Part Number ESC20DTEI-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ESC20DTEI
Copy  
Description CONN EDGE DUAL FMALE 40POS 0.100
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue

Copy  
Customer Reference
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 20
Number of Positions 40
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Base Part Number ESC20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1