JPY | USD

Photo Not Available
EMM36DRUS 72 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,780.90000 ¥17,809

Submit a request for quotation on quantities greater than those displayed.

EMM36DRUS

Datasheet
Digi-Key Part Number EMM36DRUS-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number EMM36DRUS
Copy  
Description CONN EDGE DUAL FMALE 72POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

72 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue

Copy  
Customer Reference
Documents & Media
Datasheets Edgecards .156 in Datasheet
xxMxxDRxx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxMxxDRxx Drawing
Edgecards .156 in Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 36
Number of Positions 72
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Blue
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Base Part Number EMM36
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1