JPY | USD

Photo Not Available
EMM22DTBD-S273 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,785.80000 ¥17,858

Submit a request for quotation on quantities greater than those displayed.

EMM22DTBD-S273

Datasheet
Digi-Key Part Number EMM22DTBD-S273-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number EMM22DTBD-S273
Copy  
Description CONN EDGE DUAL FMALE 44POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue

Copy  
Customer Reference
Documents & Media
Datasheets yyMyyDyyy-S(273,664) Datasheet
Environmental Information Sullins RoHS3
HTML Datasheet yyMyyDyyy-S(273,664) Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 22
Number of Positions 44
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Blue
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Base Part Number EMM22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1