JPY | USD

Photo Not Available
ECM44DSAI 88 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,778.50000 ¥17,785

Submit a request for quotation on quantities greater than those displayed.

ECM44DSAI

Datasheet
Digi-Key Part Number ECM44DSAI-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ECM44DSAI
Copy  
Description CONN EDGE DUAL FMALE 88POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

88 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue

Copy  
Customer Reference
Documents & Media
Datasheets Edgecards .156 in Datasheet
xxMxxDSAx Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxMxxDSAx Drawing
Edgecards .156 in Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 44
Number of Positions 88
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Blue
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Base Part Number ECM44
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1