JPY | USD

Photo Not Available
ECC60DRYN-S93 120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,757.60000 ¥17,576

Submit a request for quotation on quantities greater than those displayed.

ECC60DRYN-S93

Datasheet
Digi-Key Part Number ECC60DRYN-S93-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ECC60DRYN-S93
Copy  
Description CONN EDGE DUAL FMALE 120POS .100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue

Copy  
Customer Reference
Documents & Media
Datasheets .100 Female Card Edge
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 60
Number of Positions 120
Card Thickness 0.093" (2.36mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Blue
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polybutylene Terephthalate (PBT)
Base Part Number ECC60
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1