JPY | USD

Photo Not Available
ACC25DTKI-S288 50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,756.10000 ¥17,561

Submit a request for quotation on quantities greater than those displayed.

ACC25DTKI-S288

Datasheet
Digi-Key Part Number ACC25DTKI-S288-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ACC25DTKI-S288
Copy  
Description CONN EDGE DUAL FMALE 50POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets Edgecards .100 in Datasheet
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 25
Number of Positions 50
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color -
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number ACC25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1