Photo Not Available
ACC12DTKN-S328 24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Brown
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,189.20000 ¥11,892

Submit a request for quotation on quantities greater than those displayed.

ACC12DTKN-S328

Datasheet
Digi-Key Part Number ACC12DTKN-S328-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ACC12DTKN-S328
Copy  
Description CONN EDGE DUAL FMALE 24POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Brown

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 12
Number of Positions 24
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color Brown
Flange Feature -
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number ACC12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1