JPY | USD

Photo Not Available
ACC12DRSZ-S664 24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,778.50000 ¥17,785

Submit a request for quotation on quantities greater than those displayed.

ACC12DRSZ-S664

Datasheet
Digi-Key Part Number ACC12DRSZ-S664-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ACC12DRSZ-S664
Copy  
Description CONN EDGE DUAL FMALE 24POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets Edgecards .100 in Datasheet
xxCxxDRSx-S273, S664 Drawing
Environmental Information Sullins RoHS3
HTML Datasheet xxCxxDRSx-S273, S664 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 12
Number of Positions 24
Card Thickness 0.125" (3.18mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Loop Bellows
Color -
Flange Feature Flush Mount, Side Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number ACC12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1