Photo Not Available
ACC12DREF-S734 24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,194.80000 ¥11,948

Submit a request for quotation on quantities greater than those displayed.

ACC12DREF-S734

Datasheet
Digi-Key Part Number ACC12DREF-S734-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ACC12DREF-S734
Copy  
Description CONN EDGE DUAL FMALE 24POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green

Copy  
Customer Reference
Documents & Media
Datasheets .100” [2.54 mm] Datasheet
Environmental Information Sullins Connector Solutions RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 12
Number of Positions 24
Card Thickness 0.031" (0.79mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type Full Bellows
Color Green
Flange Feature Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number ACC12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1