Photo Not Available
ABM22DTKS-S288 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,617.70000 ¥16,177

Submit a request for quotation on quantities greater than those displayed.

ABM22DTKS-S288

Digi-Key Part Number ABM22DTKS-S288-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ABM22DTKS-S288
Copy  
Description CONN EDGE DUAL FMALE 44POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm)

Copy  
Customer Reference
Documents & Media
Environmental Information Sullins Connector Solutions RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 22
Number of Positions 44
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features Card Extender
Mounting Type Board Edge, Straddle Mount
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color -
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number ABM22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1