Photo Not Available
ABM22DCKI 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,583.00000 ¥15,830

Submit a request for quotation on quantities greater than those displayed.

ABM22DCKI

Digi-Key Part Number ABM22DCKI-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ABM22DCKI
Copy  
Description CONN EDGE DUAL FMALE 44POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm)

Copy  
Customer Reference
Documents & Media
Environmental Information Sullins Connector Solutions RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 22
Number of Positions 44
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Loop Bellows
Color -
Flange Feature Top Mount Opening, Threaded Insert, 4-40
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number ABM22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1