Photo Not Available
ABM15DSEF-S243 30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,164.70000 ¥11,647

Submit a request for quotation on quantities greater than those displayed.

ABM15DSEF-S243

Datasheet
Digi-Key Part Number ABM15DSEF-S243-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ABM15DSEF-S243
Copy  
Description CONN EDGE DUAL FMALE 30POS 0.156
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 15
Number of Positions 30
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Single
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Full Bellows
Color Green
Flange Feature Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number ABM15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1