JPY | USD

Photo Not Available
ABC28DETS 56 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,750.30000 ¥17,503

Submit a request for quotation on quantities greater than those displayed.

ABC28DETS

Datasheet
Digi-Key Part Number ABC28DETS-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number ABC28DETS
Copy  
Description CONN EDGE DUAL FMALE 56POS 0.100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

56 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets Edgecard .100 in Data Sheet
Environmental Information Sullins RoHS3
HTML Datasheet Edgecard .100 in Data Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tray 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 28
Number of Positions 56
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Contact Type Cantilever
Color -
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyphenylene Sulfide (PPS)
Base Part Number ABC28
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1